LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedYellow-Green
Millicandela Rating
2.1mcd2.5mcd
Voltage - Forward (Vf) (Typ)
1.8V1.9V
Wavelength - Dominant
569nm621nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-P12PTT86
SML-P11MTT86
LED YELLOW/GREEN CLEAR 1006 SMD
Rohm Semiconductor
71,357
In Stock
1 : ¥3.57000
Cut Tape (CT)
10,000 : ¥0.70536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow-Green
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
SML-P1, Red
SML-P11UTT86
LED RED CLEAR 1006 SMD
Rohm Semiconductor
26,880
In Stock
1 : ¥3.57000
Cut Tape (CT)
10,000 : ¥0.70536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
2.5mcd
Square with Flat Top
0.60mm
1.8V
1mA
-
Surface Mount
621nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.