HSMF-C155 | |
---|---|
DigiKey Part Number | 516-1456-2-ND - Tape & Reel (TR) 516-1456-1-ND - Cut Tape (CT) 516-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C155 |
Description | LED GREEN/RED DIFF CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 630nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.13700 | ¥31.37 |
100 | ¥2.07340 | ¥207.34 |
1,000 | ¥1.60095 | ¥1,600.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44660 | ¥4,339.80 |
6,000 | ¥1.35016 | ¥8,100.96 |
15,000 | ¥1.30194 | ¥19,529.10 |
30,000 | ¥1.28266 | ¥38,479.80 |