LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,058 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥1.21044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 2250mcd | Round with Domed Top | 0.80mm Dia | 3.2V | - | 35° | Surface Mount | 522nm | 520nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | ||
18,472 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥1.21044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 520mcd | Round with Domed Top | 0.80mm Dia | 3.2V | - | 35° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | ||
15,408 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥1.21044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 750mcd | Round with Domed Top | 0.80mm Dia | 2V | - | 55° | Surface Mount | 622nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |