LED Indication - Discrete

Results: 3
Series
EXCELED™SML-D12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedYellow
Millicandela Rating
6.3mcd63mcd
Wavelength - Dominant
560nm590nm620nm
Height (Max)
0.46mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
300,751
In Stock
1 : ¥1.70000
Cut Tape (CT)
3,000 : ¥0.30610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLD12
SML-D12P8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
183,107
In Stock
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.37028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
560nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLE12
SML-E12Y8WT86
LED YELLOW DIFFUSED 1608 SMD
Rohm Semiconductor
2,373
In Stock
1 : ¥2.98000
Cut Tape (CT)
5,000 : ¥0.61821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
590nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.