QTLP630C4TR | |
---|---|
DigiKey Part Number | 1080-1411-2-ND - Tape & Reel (TR) 1080-1411-1-ND - Cut Tape (CT) 1080-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP630C4TR |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06770 | ¥106.77 |
500 | ¥0.96400 | ¥482.00 |
1,000 | ¥0.79185 | ¥791.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68857 | ¥1,377.14 |
6,000 | ¥0.61973 | ¥3,718.38 |
10,000 | ¥0.55087 | ¥5,508.70 |
50,000 | ¥0.46480 | ¥23,240.00 |
100,000 | ¥0.44758 | ¥44,758.00 |