AB-FC012BL-19700-XA1 | |
---|---|
DigiKey Part Number | 2007-AB-FC012BL-19700-XA1TR-ND - Tape & Reel (TR) 2007-AB-FC012BL-19700-XA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC012BL-19700-XA1 |
Description | LED MOD AB-FC BLUE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 168lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (25.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥5.90000 | ¥59.00 |
100 | ¥4.36710 | ¥436.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥4.36750 | ¥873.50 |
600 | ¥4.01328 | ¥2,407.97 |
1,000 | ¥3.30510 | ¥3,305.10 |
2,000 | ¥3.13984 | ¥6,279.68 |
5,000 | ¥3.06902 | ¥15,345.10 |
10,000 | ¥2.99819 | ¥29,981.90 |