LED Indication - Discrete

Results: 8
Manufacturer
ams-OSRAM USA INC.KingbrightLite-On Inc.Lumex Opto/Components Inc.
Series
-CHIPLED 0603HELI Colour
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueBlue, GreenBlue, RedGreenGreen, RedRedRed, Green, Blue (RGB)
Configuration
Common AnodeIndependentStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
14mcd15mcd15mcd Blue, 40mcd Green18mcd29.5mcd70mcd Blue, 90mcd Red120mcd Red, 480mcd Green, 60mcd Blue350mcd Green, 90mcd Red
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm1.15mm x 0.80mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2V Red, 3.3V Green, 3.3V Blue2.2V2.7V Blue, 2.7V Green2.8V2.85V3.3V Blue, 1.95V Red3.3V Green, 1.95V Red
Current - Test
2mA Blue, 2mA Green5mA20mA20mA Blue, 20mA Red20mA Green, 20mA Red20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°140°155°, 135°160°
Wavelength - Dominant
465nm Blue, 630nm Red470nm470nm Blue, 525nm Green525nm Green, 630nm Red621nm Red, 525nm Green, 465nm Blue-
Wavelength - Peak
460nm Blue, 645nm Red465nm Blue, 515nm Green468nm472nm515nm Green, 645nm Red565nm630nm Red, 515nm Green, 460nm Blue635nm
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
4-SMD0603-Chip LED
Height (Max)
0.40mm0.45mm0.60mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
646,958
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.52391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
290,021
In Stock
1 : ¥2.72000
Cut Tape (CT)
4,000 : ¥0.61990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
29.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
155°, 135°
Surface Mount
470nm
472nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
167,148
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.63535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
113,055
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.63535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
14mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
-
635nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
46,902
In Stock
1 : ¥5.95000
Cut Tape (CT)
4,000 : ¥1.87516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
120mcd Red, 480mcd Green, 60mcd Blue
Rectangle with Flat Top
1.60mm x 0.80mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
1.60mm L x 0.80mm W
0.60mm
APHB1608
APHB1608ZGSURKC
LED GREEN/RED CLEAR 4SMD
Kingbright
46,071
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,000 : ¥2.44008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
350mcd Green, 90mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
3.3V Green, 1.95V Red
20mA Green, 20mA Red
130°
Surface Mount
525nm Green, 630nm Red
515nm Green, 645nm Red
-
0603 (1608 Metric)
4-SMD
1.60mm L x 0.80mm W
0.65mm
APHB1608
APHB1608QBDSURKC
LED BLUE/RED CLEAR 4SMD
Kingbright
7,162
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,000 : ¥1.80303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Red
Independent
Colorless
Clear
70mcd Blue, 90mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
3.3V Blue, 1.95V Red
20mA Blue, 20mA Red
130°
Surface Mount
465nm Blue, 630nm Red
460nm Blue, 645nm Red
-
0603 (1608 Metric)
4-SMD
1.60mm L x 0.80mm W
0.65mm
APHB1608
APHB1608LVBDZGKC
LED BLUE/GREEN CLEAR 4SMD
Kingbright
27,735
In Stock
1 : ¥6.12000
Cut Tape (CT)
2,000 : ¥1.70689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Green
Independent
Colorless
Clear
15mcd Blue, 40mcd Green
Rectangle with Flat Top
1.60mm x 0.80mm
2.7V Blue, 2.7V Green
2mA Blue, 2mA Green
130°
Surface Mount
470nm Blue, 525nm Green
465nm Blue, 515nm Green
-
0603 (1608 Metric)
4-SMD
1.60mm L x 0.80mm W
0.65mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.