APTF1616LSEEZGKQBKC | |
---|---|
DigiKey Part Number | 754-1972-2-ND - Tape & Reel (TR) 754-1972-1-ND - Cut Tape (CT) 754-1972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616LSEEZGKQBKC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616LSEEZGKQBKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.85400 | ¥48.54 |
100 | ¥3.18100 | ¥318.10 |
1,000 | ¥2.51132 | ¥2,511.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34394 | ¥4,687.88 |
6,000 | ¥2.26023 | ¥13,561.38 |
10,000 | ¥2.22674 | ¥22,267.40 |