L1MC-RGB0028000MP0 | |
---|---|
DigiKey Part Number | 1416-L1MC-RGB0028000MP0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MC-RGB0028000MP0 |
Description | RED-GREEN-BLUE MODULE 0.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3528 RGB Red, Green, Blue (RGB) 622nm Red, 525nm Green, 470nm Blue 6-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 525nm Green, 470nm Blue | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.03V Red, 2.73V Green, 2.81V Blue | |
Lumens/Watt @ Current - Test | 74 lm/W Red, 165 lm/W Green, 36 lm/W Blue | |
Current - Max | 60mA Red, 60mA Green, 60mA Blue | |
Luminous Flux @ Current/Temperature | 3lm Red, 9lm Green, 2lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥1.09612 | ¥65,767.20 |