VLMG3102-GS08

DigiKey Part Number
751-1463-2-ND - Tape & Reel (TR)
751-1463-1-ND - Cut Tape (CT)
751-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG3102-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMG3102-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.57600¥25.76
100¥1.48090¥148.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.15911¥1,738.67
3,000¥1.06254¥3,187.62
7,500¥0.96595¥7,244.62
10,500¥0.90155¥9,466.27
37,500¥0.86935¥32,600.62
75,000¥0.83716¥62,787.00
Manufacturers Standard Package