SBCW72LT1G | |
---|---|
DigiKey Part Number | 488-SBCW72LT1GTR-ND - Tape & Reel (TR) 488-SBCW72LT1GCT-ND - Cut Tape (CT) 488-SBCW72LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCW72LT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBCW72LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56570 | ¥56.57 |
500 | ¥0.44416 | ¥222.08 |
1,000 | ¥0.30844 | ¥308.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25552 | ¥766.56 |
6,000 | ¥0.24163 | ¥1,449.78 |
9,000 | ¥0.20564 | ¥1,850.76 |
30,000 | ¥0.19022 | ¥5,706.60 |
75,000 | ¥0.16451 | ¥12,338.25 |
150,000 | ¥0.13675 | ¥20,512.50 |