LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,179 In Stock | 1 : ¥11.56000 Cut Tape (CT) 5,000 : ¥4.67065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 80mcd Red, 220mcd Green, 60mcd Blue | Rectangle with Flat Top | 1.00mm x 1.00mm | 1.9V Red, 2.9V Green, 3V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.25mm | ||
9,807 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.66973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Clear | 260mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
28,853 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm | |||
7,040 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 500mcd | Round with Domed Top | 1.90mm Dia | 1.8V | 2mA | 10° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
750 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 40mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 1.8V | 2mA | 120° | Surface Mount, Right Angle | 605nm | 611nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm | |||
2 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 20mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 470nm | 465nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.60mm |