LTST-C171GKT

DigiKey Part Number
160-1423-2-ND - Tape & Reel (TR)
160-1423-1-ND - Cut Tape (CT)
160-1423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171GKT
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.21600¥12.16
100¥0.56360¥56.36
500¥0.52028¥260.14
1,000¥0.40755¥407.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39891¥1,196.73
6,000¥0.34688¥2,081.28
15,000¥0.31219¥4,682.85
30,000¥0.27751¥8,325.30
75,000¥0.25149¥18,861.75
150,000¥0.23415¥35,122.50
Manufacturers Standard Package