Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,129 In Stock | 1 : ¥19.81000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
13,262 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
10,353 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
7,484 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 25mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
6,388 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 40mcd | 635nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
7,114 In Stock | 1 : ¥11.22000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
319 In Stock | 1 : ¥27.88000 Bag | Bag | Active | LED | Amber | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 20mcd | 608nm | - | Wire Leads - 6" (152.40mm) | - | - |