LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,543 In Stock | 1 : ¥6.55000 Cut Tape (CT) 5,000 : ¥1.99024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 40mcd Red, 220mcd Green, 65mcd Blue | Square with Flat Top | 1.00mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 615nm Red, 530nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | - | 1.00mm L x 1.00mm W | 0.26mm | |||
2,349 In Stock 10,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 315mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.7V | 5mA | 140° | Surface Mount | 528nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
176 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.55258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Red, Green, Blue (RGB) | Common Anode | - | - | 78mcd Red, 106mcd Green, 24mcd Blue | Square with Flat Top | 1.00mm | 1.9V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | - | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.70mm |