LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256,499 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
2,547 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 9mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 570nm | 572nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
9,983 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm | |||
17,089 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.41673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 40mcd Green, 63mcd Red | Rectangle with Flat Top | 1.30mm x 1.10mm | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0605 (1513 Metric) | 1315 (0605) | 1.50mm L x 1.30mm W | 0.70mm | |||
0 In Stock Check Lead Time | 1 : ¥14.45000 Cut Tape (CT) 1,000 : ¥5.08917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 6-SMD, Flat Leads | 3528 | 3.10mm L x 2.80mm W | 0.60mm |