SLI-343V8R3F | |
---|---|
DigiKey Part Number | SLI-343V8R3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343V8R3F |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343V8R3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.44170 | ¥144.17 |
1,000 | ¥1.12815 | ¥1,128.15 |
2,000 | ¥1.03417 | ¥2,068.34 |
6,000 | ¥0.94015 | ¥5,640.90 |
10,000 | ¥0.87747 | ¥8,774.70 |
26,000 | ¥0.84613 | ¥21,999.38 |