SML-LX1206IC-TR | |
---|---|
DigiKey Part Number | 67-1356-2-ND - Tape & Reel (TR) 67-1356-1-ND - Cut Tape (CT) 67-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206IC-TR |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.14420 | ¥114.42 |
500 | ¥1.03370 | ¥516.85 |
1,000 | ¥0.84915 | ¥849.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73838 | ¥2,215.14 |
6,000 | ¥0.66454 | ¥3,987.24 |
15,000 | ¥0.59071 | ¥8,860.65 |
30,000 | ¥0.55379 | ¥16,613.70 |
75,000 | ¥0.49841 | ¥37,380.75 |
150,000 | ¥0.47995 | ¥71,992.50 |