HSMF-C114 | |
---|---|
DigiKey Part Number | 516-1795-2-ND - Tape & Reel (TR) 516-1795-1-ND - Cut Tape (CT) 516-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C114 |
Description | LED RGB DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° Red, 145° Green, 145° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥10.40500 | ¥104.05 |
100 | ¥8.00810 | ¥800.81 |
500 | ¥7.23878 | ¥3,619.39 |
1,000 | ¥6.22085 | ¥6,220.85 |
2,000 | ¥5.88153 | ¥11,763.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.88153 | ¥23,526.12 |
8,000 | ¥5.74580 | ¥45,966.40 |
12,000 | ¥5.65532 | ¥67,863.84 |