LED Indication - Discrete

Results: 4
Manufacturer
DialightWürth Elektronik
Series
599WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
105mcd120mcd150mcd450mcd
Voltage - Forward (Vf) (Typ)
2V3.2V
Wavelength - Dominant
470nm525nm590nm625nm
Wavelength - Peak
515nm595nm630nm-
Height (Max)
0.69mm0.78mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW-SERIES-1206-PKG
150120GS75000
LED GREEN CLEAR 1206 SMD
Würth Elektronik
26,730
In Stock
1 : ¥1.87000
Cut Tape (CT)
4,000 : ¥1.34319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.2V
20mA
140°
Surface Mount
525nm
515nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.78mm
WL-SMCW-SERIES-1206-PKG
150120RS75000
LED RED CLEAR 1206 SMD
Würth Elektronik
15,524
In Stock
1 : ¥1.87000
Cut Tape (CT)
4,000 : ¥1.34319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.69mm
WL-SMCW-SERIES-1206-PKG
150120YS75000
LED YELLOW CLEAR 1206 SMD
Würth Elektronik
8,444
In Stock
1 : ¥1.87000
Cut Tape (CT)
4,000 : ¥1.34319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
140°
Surface Mount
590nm
595nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.69mm
5990291007F
5990291007F
LED BLUE 1206 SMD
Dialight
10,177
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.92087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
105mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.2V
20mA
140°
Surface Mount
470nm
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.80mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.