LED Indication - Discrete

Results: 2
Series
Mini TOPLED®TOPLED® E1608
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
GreenYellow
Configuration
-Standard
Millicandela Rating
4.5mcd11.05mcd
Lens Style
Oval with Flat TopRectangle with Flat Top
Lens Size
1.23mm x 0.60mm1.50mm x 1.00mm
Wavelength - Dominant
570nm588nm
Wavelength - Peak
572nm591nm
Package / Case
2-SMD, Flat Leads2-SMD, J-Lead
Size / Dimension
1.40mm L x 0.80mm W2.00mm L x 1.40mm W
Height (Max)
0.70mm1.40mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
98,452
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.65428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
4.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
1.8V
2mA
120°
Surface Mount
570nm
572nm
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
4,475
In Stock
1 : ¥3.23000
Cut Tape (CT)
9,000 : ¥0.47739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
-
Colorless
Clear
11.05mcd
Oval with Flat Top
1.23mm x 0.60mm
1.8V
2mA
120°
Surface Mount
588nm
591nm
-
2-SMD, Flat Leads
SMD
1.40mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.