LED Indication - Discrete

Results: 5
Manufacturer
Everlight Electronics Co LtdKingbrightSunLED
Series
-HELI-UMNanoPoint-0201
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenOrangeRedWhite
Configuration
-Standard
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
14mcd34mcd59mcd80mcd150mcd
Lens Size
0.35mm x 0.65mm0.60mm x 0.30mm0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.01V2.4V2.6V2.9V
Current - Test
1mA5mA10mA
Viewing Angle
135°140°150°
Wavelength - Dominant
468nm571nm605nm631nm-
Wavelength - Peak
463nm572nm611nm639nm-
Package / Case
2-SMD, 02012-SMD, No Lead0201 (0603 Metric)
Size / Dimension
0.60mm L x 0.30mm W0.65mm L x 0.35mm W
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZMDR155W
XZMDR155W
LED RED CLEAR 2SMD
SunLED
71,646
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥1.04837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
34mcd
Rectangle with Flat Top
0.65mm x 0.35mm
2.4V
10mA
135°
Surface Mount
631nm
639nm
-
2-SMD, No Lead
2-SMD
0.65mm L x 0.35mm W
0.25mm
XZVGR155W
XZVGR155W
LED GREEN CLEAR 2SMD
SunLED
8,764
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥1.04837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
14mcd
Rectangle with Flat Top
0.65mm x 0.35mm
2.4V
10mA
135°
Surface Mount
571nm
572nm
-
2-SMD, No Lead
2-SMD
0.65mm L x 0.35mm W
0.25mm
HELI-UM Series
APG0603SEC-TT
LED ORANGE CLEAR 2SMD
Kingbright
3,841
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥1.04837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
0.35mm x 0.65mm
2.01V
10mA
140°
Surface Mount
605nm
611nm
-
2-SMD, 0201
2-SMD
0.65mm L x 0.35mm W
0.25mm
XZFBA155W5MAV
XZFBA155W5MAV
LED BLUE CLEAR 2SMD
SunLED
12,000
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥1.30081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
59mcd
Rectangle with Flat Top
0.65mm x 0.35mm
2.9V
5mA
140°
Surface Mount
468nm
463nm
-
0201 (0603 Metric)
2-SMD
0.65mm L x 0.35mm W
0.25mm
8,920
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.21414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
Diffused
80mcd
Rectangle with Flat Top
0.60mm x 0.30mm
2.6V
1mA
150°
Surface Mount
-
-
-
0201 (0603 Metric)
2-SMD
0.60mm L x 0.30mm W
0.25mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.