LED Indication - Discrete

Results: 4
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Millicandela Rating
35mcd35mcd Green, 45mcd Red40mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V2V Green, 2V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
130°140°
Wavelength - Dominant
570nm571nm571nm Green, 631nm Red
Wavelength - Peak
572nm574nm574nm Green, 639nm Red
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.50mm W
Height (Max)
0.55mm0.65mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
91,392
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
720,070
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0605 LED SMD Pkg
LTST-C195KGJRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
555,061
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.83148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount
571nm Green, 631nm Red
574nm Green, 639nm Red
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.50mm W
0.55mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.