LTST-C193KRKT-5A | |
---|---|
DigiKey Part Number | 160-1830-2-ND - Tape & Reel (TR) 160-1830-1-ND - Cut Tape (CT) 160-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KRKT-5A |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KRKT-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.36000 | ¥13.60 |
100 | ¥0.82970 | ¥82.97 |
500 | ¥0.62260 | ¥311.30 |
1,000 | ¥0.55927 | ¥559.27 |
2,000 | ¥0.50746 | ¥1,014.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45315 | ¥2,265.75 |
10,000 | ¥0.42059 | ¥4,205.90 |
15,000 | ¥0.40433 | ¥6,064.95 |
25,000 | ¥0.38637 | ¥9,659.25 |
35,000 | ¥0.37590 | ¥13,156.50 |
50,000 | ¥0.36585 | ¥18,292.50 |
125,000 | ¥0.34428 | ¥43,035.00 |
250,000 | ¥0.33133 | ¥82,832.50 |