ACDA03-41CGKWA-F01 | |
---|---|
DigiKey Part Number | 754-1629-2-ND - Tape & Reel (TR) 754-1629-1-ND - Cut Tape (CT) 754-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA03-41CGKWA-F01 |
Description | DISPLAY 7SEG 0.3" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA03-41CGKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.97000 | ¥44.97 |
10 | ¥31.80200 | ¥318.02 |
100 | ¥26.05000 | ¥2,605.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.05023 | ¥7,815.07 |
600 | ¥21.96092 | ¥13,176.55 |
900 | ¥21.20363 | ¥19,083.27 |
1,500 | ¥20.14341 | ¥30,215.11 |
2,100 | ¥19.31041 | ¥40,551.86 |