LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252,295 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
5,042 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.60101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3.2V | 20mA | 120° | Surface Mount | 468nm | 472nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
5,871 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.51342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Clear | Clear | 120mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 120° | Surface Mount | 591nm | 594nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
21,527 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.69545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 180mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3V | 5mA | 120° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm |