LED Indication - Discrete

Results: 3
Manufacturer
InoluxKingbright
Series
-HELI-UM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedWhite
Configuration
-Standard
Lens Color
-Colorless
Millicandela Rating
15mcd120mcd-
Lens Size
0.35mm x 0.65mm0.65mm x 0.38mm
Voltage - Forward (Vf) (Typ)
1.93V1.97V2.9V
Current - Test
5mA10mA
Viewing Angle
130°140°
Wavelength - Dominant
571nm624nm-
Wavelength - Peak
572nm632nm-
Package / Case
2-SMD, 02012-SMD, No Lead
Supplier Device Package
2-SMD-
Size / Dimension
0.65mm L x 0.35mm W0.65mm L x 0.38mm W
Height (Max)
0.25mm0.41mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APG0603ZGC-5MAV
APG0603CGC-TT
LED GREEN CLEAR 2SMD
Kingbright
37,559
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥1.04832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
0.35mm x 0.65mm
1.97V
10mA
140°
Surface Mount
571nm
572nm
-
2-SMD, 0201
2-SMD
0.65mm L x 0.35mm W
0.25mm
APG0603ZGC-5MAV
APG0603SEC-E-TT
LED RED CLEAR 2SMD
Kingbright
0
In Stock
Check Lead Time
1 : ¥4.42000
Cut Tape (CT)
4,000 : ¥1.04832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
0.35mm x 0.65mm
1.93V
10mA
140°
Surface Mount
624nm
632nm
-
2-SMD, 0201
2-SMD
0.65mm L x 0.35mm W
0.25mm
IN-S21AT5UW
IN-S21AT5UW
LED WHITE CLEAR SMD
Inolux
0
In Stock
Check Lead Time
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.53232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
Clear
-
Rectangle with Flat Top
0.65mm x 0.38mm
2.9V
5mA
130°
Surface Mount
-
-
-
2-SMD, No Lead
-
0.65mm L x 0.38mm W
0.41mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.