SML-210MTT86 | |
---|---|
DigiKey Part Number | 846-SML-210MTT86TR-ND - Tape & Reel (TR) 846-SML-210MTT86CT-ND - Cut Tape (CT) 846-SML-210MTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210MTT86 |
Description | LED GREEN CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210MTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.84500 | ¥18.45 |
100 | ¥1.15100 | ¥115.10 |
500 | ¥0.87916 | ¥439.58 |
1,000 | ¥0.79619 | ¥796.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69423 | ¥2,082.69 |
6,000 | ¥0.64465 | ¥3,867.90 |
9,000 | ¥0.61991 | ¥5,579.19 |
15,000 | ¥0.59258 | ¥8,888.70 |
21,000 | ¥0.57664 | ¥12,109.44 |
30,000 | ¥0.56134 | ¥16,840.20 |
75,000 | ¥0.52850 | ¥39,637.50 |
150,000 | ¥0.50879 | ¥76,318.50 |