LTST-C170KRKT

DigiKey Part Number
160-1415-2-ND - Tape & Reel (TR)
160-1415-1-ND - Cut Tape (CT)
160-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170KRKT
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C170KRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥1.45400¥14.54
100¥0.67500¥67.50
500¥0.62328¥311.64
1,000¥0.48829¥488.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47789¥1,433.67
6,000¥0.41555¥2,493.30
15,000¥0.37400¥5,610.00
30,000¥0.33245¥9,973.50
75,000¥0.30128¥22,596.00
150,000¥0.28050¥42,075.00
Manufacturers Standard Package