LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,242 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.60mm | ||
2,960 In Stock | 1 : ¥11.39000 Cut Tape (CT) 5,000 : ¥3.75046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 13mcd | Square with Flat Top | 0.60mm | 2.2V | 20mA | 135° | Surface Mount | 560nm | - | - | 0402 (1006 Metric) | 0402 | 1.00mm L x 0.60mm W | 0.25mm | |||
5,347 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 180mcd Orange | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
38,025 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.28923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.9V | 5mA | 140° | Surface Mount | 468nm | 463nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm |