LG M67K-G1J2-24-Z | |
---|---|
DigiKey Part Number | 475-LGM67K-G1J2-24-ZTR-ND - Tape & Reel (TR) 475-LGM67K-G1J2-24-ZCT-ND - Cut Tape (CT) 475-LGM67K-G1J2-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG M67K-G1J2-24-Z |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LG M67K-G1J2-24-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.26100 | ¥22.61 |
100 | ¥1.01420 | ¥101.42 |
500 | ¥0.91592 | ¥457.96 |
1,000 | ¥0.75244 | ¥752.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65428 | ¥1,962.84 |
6,000 | ¥0.58884 | ¥3,533.04 |
15,000 | ¥0.52341 | ¥7,851.15 |
30,000 | ¥0.49070 | ¥14,721.00 |
75,000 | ¥0.44163 | ¥33,122.25 |
150,000 | ¥0.42528 | ¥63,792.00 |