SM1206UWC | |
---|---|
DigiKey Part Number | 492-2291-2-ND - Tape & Reel (TR) 492-2291-1-ND - Cut Tape (CT) 492-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206UWC |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UWC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥9.59700 | ¥95.97 |
100 | ¥7.09990 | ¥709.99 |
500 | ¥6.52440 | ¥3,262.20 |
1,000 | ¥5.37304 | ¥5,373.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10438 | ¥15,313.14 |
6,000 | ¥4.98924 | ¥29,935.44 |
15,000 | ¥4.87410 | ¥73,111.50 |