LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,902 In Stock 144,000 Factory | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 42mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.8V | 5mA | - | Surface Mount | 591nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
22,685 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 72mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.5V | 5mA | - | Surface Mount | 470nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |