LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥28.56000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1172lm (Typ) | 350mA | 25°C | 26V | 129 lm/W | 700mA | 90 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
4,113 In Stock | 1 : ¥70.64000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
32 In Stock | 1 : ¥783.01000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Rectangle | - | 9A | - | 3.6V | - | 18A | 70 (Typ) | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
4,080 In Stock | 1 : ¥3.15000 Cut Tape (CT) 396 : ¥3.13952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | White, Cool | 6000K | - | Linear Light Strip, Flexible | 95lm (Typ) | - | - | 12V | - | - | 85 | 120° | - | 12000.0mm L x 8.00mm W (26.92mm L per Segment) | 1.50mm | - | Flat | ||
53 In Stock | 1 : ¥542.78000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Rectangle | - | 9A | - | 3.6V | - | 18A | 70 (Typ) | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
53 In Stock | 1 : ¥728.95000 Tray | Tray | Active | LED Module | Red | - | 621nm (615nm ~ 627nm) | Rectangle | 1060lm (970lm ~ 1150lm) | 13.5A | 40°C | 2.8V | 28 lm/W | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
42 In Stock | 1 : ¥1,049.26000 Tray | Tray | Active | LED Module | White, Cool | 5310K ~ 6020K | - | Rectangle | 2510lm (2420lm ~ 2600lm) | 21A | 85°C | 3.6V | 33 lm/W | 28A | 92 (Typ) | - | With Connector | 28.00mm L x 42.00mm W | 5.70mm | 4.25mm Dia | Flat | |||
21 In Stock | 1 : ¥758.02000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Rectangle | - | 9A | - | 3.6V | - | 18A | 70 (Typ) | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
16 In Stock | 1 : ¥2,807.40000 Tray | Tray | Active | LED Module | Red | - | 735nm | Rectangle | - | 9A | 40°C | 2.4V | - | - | - | - | With Connector | 42.00mm L x 28.00mm W | 5.70mm | - | Flat | |||
0 In Stock Check Lead Time | 50 : ¥478.04440 Tray | Tray | Active | LED Module | Blue | - | 458nm (445nm ~ 470nm) | Rectangle | - | 13.5A | 40°C | 3.5V | - | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
0 In Stock Check Lead Time | 50 : ¥541.27880 Tray | Tray | Active | LED Module | Green | - | 527nm | Rectangle | 2150lm (2000lm ~ 2300lm) | 13.5A | 40°C | 3.1V | 35 lm/W | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat |