LED Indication - Discrete

Results: 2
Series
WL-SFSWWL-SMCD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
60mcd450mcd Red, 850mcd Green, 140mcd Blue
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.00mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2V Red, 2.8V Green, 3V Blue
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°, 100°140°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
573nm622nm Red, 523nm Green, 465nm Blue
Wavelength - Peak
575nm632nm Red, 515nm Green, 460nm Blue
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)1204
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.50mm W
Height (Max)
0.50mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150060RS55040
150060VS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
2,529
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
60mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
WL-SFSW Series
155124M173200
LED RGB CLEAR 1204 SMD R/A
Würth Elektronik
27,462
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥2.17631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
450mcd Red, 850mcd Green, 140mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 2.8V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°, 100°
Surface Mount, Right Angle
622nm Red, 523nm Green, 465nm Blue
632nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
1204
3.20mm L x 1.50mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.