LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,709 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥2.81285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 10mcd Red, 60mcd Green, 10md Blue | Rectangle with Domed Top | 2.10mm x 0.70mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 110° Red, 130° Green, 140° Blue | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
19,160 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.41673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 45mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 100° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm |