SML-D15MWT86

DigiKey Part Number
SML-D15MWT86TR-ND - Tape & Reel (TR)
SML-D15MWT86CT-ND - Cut Tape (CT)
SML-D15MWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D15MWT86
Description
LED YLW-GRN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D15MWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.14200¥21.42
100¥1.42990¥142.99
500¥0.98920¥494.60
1,000¥0.82428¥824.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74184¥2,225.52
6,000¥0.70064¥4,203.84
15,000¥0.63882¥9,582.30
30,000¥0.59760¥17,928.00
75,000¥0.54814¥41,110.50
150,000¥0.52548¥78,822.00
Manufacturers Standard Package