LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,742 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 1.00mm Dia | 1.9V | 20mA | - | Surface Mount | 626nm | 635nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.15mm | ||
17,320 In Stock | 1 : ¥0.94000 Cut Tape (CT) 2,000 : ¥0.91359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 630mcd Red, 630mcd Green, 630mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2V Red, 3V Green, 3V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | - | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.50mm | ||
0 In Stock Check Lead Time | 12,800 : ¥1.17708 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 457.5mcd Red, 767.5mcd Green, 151.5mcd Blue | Square with Flat Top | - | 1.9V Red, 2.6V Green, 2.7V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 529nm Green, 465nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 1.50mm L x 1.50mm W | 1.10mm |