LED Indication - Discrete

Results: 5
Manufacturer
CreeLED, Inc.Visual Communications Company - VCC
Series
-LSM0805Screen Master®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Configuration
-Standard
Lens Color
BlueColorlessRed
Millicandela Rating
100mcd1340mcd2640mcd7065mcd19380mcd
Lens Style
Oval with Domed TopRectangle with Flat TopRound with Domed Top
Lens Size
1.40mm x 1.20mm5.00mm Dia5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2V2.1V3.2V3.4V
Viewing Angle
30°100° x 40°120°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
470nm527nm621nm625nm
Wavelength - Peak
625nm-
Package / Case
0805 (2012 Metric)Radial
Supplier Device Package
5mm Oval5mm Round0805
Size / Dimension
2.00mm L x 1.25mm W-
Height (Max)
0.90mm7.00mm8.60mm10.30mm10.95mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LC503FBL1-30Q-A3-00001
C503B-BCN-CV0Z0461
LED BLUE CLEAR 5MM ROUND T/H
CreeLED, Inc.
27,221
In Stock
1 : ¥2.13000
Bulk
-
Bulk
Active
Blue
Standard
Colorless
Clear
7065mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
30°
Through Hole
470nm
-
-
Radial
5mm Round
-
8.60mm
LC503FPG1-30Q-A3
C503B-GCN-CY0C0791
LED GREEN CLEAR 5MM ROUND T/H
CreeLED, Inc.
5,126
In Stock
1 : ¥2.47000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
19380mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
30°
Through Hole
527nm
-
-
Radial
5mm Round
-
10.30mm
C566C-RFS-CT0W0BB2
C5SMF-RJF-CT0W0BB1
LED RED CLEAR 5MM OVAL T/H
CreeLED, Inc.
3,936
In Stock
1 : ¥1.45000
Bulk
Bulk
Active
Red
Standard
Red
Clear
2640mcd
Oval with Domed Top
5.10mm x 3.70mm
2.1V
20mA
100° x 40°
Through Hole
621nm
-
-
Radial
5mm Oval
-
10.95mm
LC503FBL1-30P-A3
C5SMF-BJE-CR0U0451
LED BLUE CLEAR 5MM OVAL T/H
CreeLED, Inc.
1,799
In Stock
1 : ¥1.96000
Bulk
Bulk
Active
Blue
Standard
Blue
Clear
1340mcd
Oval with Domed Top
5.10mm x 3.70mm
3.4V
20mA
100° x 40°
Through Hole
470nm
-
-
Radial
5mm Oval
-
7.00mm
21,914
In Stock
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥1.13338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
100mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
120°
Surface Mount
625nm
625nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.