LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,851 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.32284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
17,050 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.57271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 45mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 140° | Surface Mount | 633nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
21,307 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.90670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 105mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
5,107 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.33172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 340mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.1V | 20mA | 140° | Surface Mount | 525nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
2,798 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | Standard | Yellow | Diffused | 150mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.8V | 5mA | 160° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.85mm |