LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,801 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 3700mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 45° | Through Hole | 589nm | - | - | Radial | 3mm | - | 5.35mm | ||
25,288 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.79729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.05V | 20mA | 120° | Surface Mount | 589nm | 591nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.25mm |