151033BS03000 | |
---|---|
DigiKey Part Number | 732-5011-ND |
Manufacturer | |
Manufacturer Product Number | 151033BS03000 |
Description | LED BLUE CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151033BS03000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.55mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
50 | ¥2.13380 | ¥106.69 |
100 | ¥1.84480 | ¥184.48 |
500 | ¥1.58972 | ¥794.86 |
1,000 | ¥1.48091 | ¥1,480.91 |