5977701507F

DigiKey Part Number
350-2439-2-ND - Tape & Reel (TR)
350-2439-1-ND - Cut Tape (CT)
350-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977701507F
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 575nm Green, 653nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
5977701507F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 650nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.30mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥5.00700¥50.07
100¥3.27880¥327.88
1,000¥2.58867¥2,588.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.41607¥6,040.18
5,000¥2.32977¥11,648.85
12,500¥2.29525¥28,690.62
25,000¥2.24348¥56,087.00
Manufacturers Standard Package