LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,771 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥2.22732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 285mcd Green, 180mcd Red | Square with Flat Top | 1.20mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 525nm Green, 624nm Red | 520nm Green, 632nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm | |||
2,335 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.98470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |