HSMF-C115 | |
---|---|
DigiKey Part Number | 516-2828-2-ND - Tape & Reel (TR) 516-2828-1-ND - Cut Tape (CT) 516-2828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C115 |
Description | LED RGB DIFFUSED CHIP SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° Red, 125° Green, 125° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥11.55300 | ¥115.53 |
100 | ¥8.89060 | ¥889.06 |
500 | ¥8.03672 | ¥4,018.36 |
1,000 | ¥6.90656 | ¥6,906.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.52984 | ¥19,589.52 |
6,000 | ¥6.37914 | ¥38,274.84 |