QBLP615-RGB-2943 | |
---|---|
DigiKey Part Number | 1516-QBLP615-RGB-2943TR-ND - Tape & Reel (TR) 1516-QBLP615-RGB-2943CT-ND - Cut Tape (CT) 1516-QBLP615-RGB-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP615-RGB-2943 |
Description | LED RGB DIFFUSED 1206 SMD R/A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP615-RGB-2943 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.32280 | ¥132.28 |
1,000 | ¥1.03553 | ¥1,035.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94922 | ¥2,847.66 |
6,000 | ¥0.86292 | ¥5,177.52 |
15,000 | ¥0.80539 | ¥12,080.85 |
30,000 | ¥0.77663 | ¥23,298.90 |
75,000 | ¥0.74786 | ¥56,089.50 |