LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,817 In Stock | 1 : ¥297.77000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 2.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
21 In Stock | 1 : ¥239.23000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 49.20mm x 24.40mm x 4.50mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | Parallel | US2066 | -40°C ~ 85°C | Blue | Black | ||
93 In Stock | 1 : ¥237.76000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 49.20mm x 24.40mm x 4.50mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | I2C | US2066 | -40°C ~ 85°C | Blue | Black |