SML-310MTT86 | |
---|---|
DigiKey Part Number | 846-SML-310MTT86TR-ND - Tape & Reel (TR) 846-SML-310MTT86CT-ND - Cut Tape (CT) 846-SML-310MTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310MTT86 |
Description | LED GREEN CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310MTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87810 | ¥87.81 |
500 | ¥0.79330 | ¥396.65 |
1,000 | ¥0.65167 | ¥651.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56667 | ¥1,700.01 |
6,000 | ¥0.50999 | ¥3,059.94 |
15,000 | ¥0.45333 | ¥6,799.95 |
30,000 | ¥0.42500 | ¥12,750.00 |
75,000 | ¥0.38250 | ¥28,687.50 |
150,000 | ¥0.36833 | ¥55,249.50 |