LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,733 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.82828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
48,551 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
24,865 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 320mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 592nm | 594nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
2,165 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 320mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 592nm | 594nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
38,759 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.09393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 220mcd | Round with Flat Top | 2.20mm Dia | 1.9V | 20mA | 120° | Surface Mount | 626nm | 635nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
52,669 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.74092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 70mcd | Round with Flat Top | 2.20mm Dia | 3.4V | 20mA | 120° | Surface Mount | 470nm | 468nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |