LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,831 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
13,301 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥1.38453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 109mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 3V | 5mA | 130° | Surface Mount | 533nm | 522nm | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm | ||
19,800 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.22384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 700mcd | Rectangle with Flat Top | 1.25mm x 1.20mm | 3.2V | 20mA | 110° | Surface Mount | 525nm | 520nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.50mm | ||
0 In Stock Check Lead Time | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.95205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 350mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V | 20mA | - | Surface Mount | 605nm | 612nm | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm | |||
0 In Stock Check Lead Time | 4,000 : ¥0.64053 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.9V | 5mA | - | Surface Mount | 623nm | 635nm | - | 0603 (1608 Metric) | 1608 | 1.62mm L x 0.80mm W | 0.90mm |